1027-017-1200 | |
---|---|
DigiKey Part Number | A130854-ND |
Manufacturer | |
Manufacturer Product Number | 1027-017-1200 |
Description | DT MOUNTING CLIP, SIDE, ZINC PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1027-017-1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip | |
Number of Positions | - | |
For Use With/Related Products | DT Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.63200 | ¥246.32 |
25 | ¥23.32920 | ¥583.23 |
50 | ¥22.78860 | ¥1,139.43 |
100 | ¥21.70280 | ¥2,170.28 |
250 | ¥18.98996 | ¥4,747.49 |
500 | ¥18.44734 | ¥9,223.67 |
1,000 | ¥15.73442 | ¥15,734.42 |
2,500 | ¥14.64927 | ¥36,623.17 |