AT04-6P-BM02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-6P-BM02
AT04-6P-BM02
AT04-6P-BM02
AT Series™ Connectors Overview

AT04-6P-BM02

DigiKey Part Number
889-1898-ND
Manufacturer
Manufacturer Product Number
AT04-6P-BM02
Description
CONN HEADER VERT 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position
Datasheet
 Datasheet
EDA/CAD Models
AT04-6P-BM02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.835" (21.21mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Potting Wall
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥33.84700¥338.47
25¥31.72480¥793.12
50¥30.21000¥1,510.50
100¥28.76700¥2,876.70
300¥26.62077¥7,986.23
600¥25.35070¥15,210.42
1,200¥24.14164¥28,969.97
2,700¥22.80073¥61,561.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.