



AT04-4P-SR01GRY | |
|---|---|
DigiKey Part Number | 889-AT04-4P-SR01GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-SR01GRY |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-SR01GRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.65000 | ¥31.65 |
| 10 | ¥26.91100 | ¥269.11 |
| 25 | ¥25.22560 | ¥630.64 |
| 50 | ¥24.01900 | ¥1,200.95 |
| 100 | ¥22.87210 | ¥2,287.21 |
| 400 | ¥20.74025 | ¥8,296.10 |
| 800 | ¥19.75083 | ¥15,800.66 |
| 1,200 | ¥19.19420 | ¥23,033.04 |
| 2,800 | ¥18.08133 | ¥50,627.72 |







