


AT04-4P-RED | |
|---|---|
DigiKey Part Number | 889-AT04-4P-RED-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-RED |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.77000 | ¥13.77 |
| 10 | ¥11.71500 | ¥117.15 |
| 25 | ¥10.98200 | ¥274.55 |
| 50 | ¥10.45580 | ¥522.79 |
| 100 | ¥9.95500 | ¥995.50 |
| 250 | ¥9.33160 | ¥2,332.90 |
| 600 | ¥8.77230 | ¥5,263.38 |
| 1,200 | ¥8.35367 | ¥10,024.40 |
| 3,000 | ¥7.83087 | ¥23,492.61 |


