AT04-4P-PM14 | |
---|---|
DigiKey Part Number | 889-2301-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-PM14 |
Description | CONN RCPT HSG 4POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-PM14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥35.20400 | ¥352.04 |
25 | ¥32.15320 | ¥803.83 |
50 | ¥30.18980 | ¥1,509.49 |
100 | ¥28.34750 | ¥2,834.75 |
200 | ¥24.65010 | ¥4,930.02 |
500 | ¥22.88552 | ¥11,442.76 |