AHDM04-18-06PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM04-18-06PN

DigiKey Part Number
889-AHDM04-18-06PN-ND
Manufacturer
Manufacturer Product Number
AHDM04-18-06PN
Description
CONN RCPT HSG MALE 6POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (Radsok) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-18-06PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6 (Radsok)
Shell Size - Insert
18-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (2), 16 (4)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.56000¥140.56
10¥119.42900¥1,194.29
25¥111.95120¥2,798.78
50¥106.60740¥5,330.37
100¥101.51990¥10,151.99
250¥95.16964¥23,792.41
500¥90.63186¥45,315.93
1,000¥86.31251¥86,312.51
Manufacturers Standard Package