ST0356-32-501-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0356-32-501-A
Amphenol RF Division External RF Antennas | First Look
Omni Directional Antennas

ST0356-32-501-A

DigiKey Part Number
115-ST0356-32-501-A-ND
Manufacturer
Manufacturer Product Number
ST0356-32-501-A
Description
RF ANTENNA STICK RP-SMA PLUG WID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Whip, Straight RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth
Frequency Group
Wide Band
Frequency (Center/Band)
825MHz, 1.95GHz, 2.5GHz
Frequency Range
690MHz ~ 960MHz, 1.7GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
-
Return Loss
-10dB, -8dB, -7dB
Gain
3dBi, 1.7dBi, 2.2dBi
Power - Max
2 W
Features
Cable - 1m
Termination
RP-SMA
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
-
Applications
Bluetooth, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥417.81500¥835.63
10¥368.01600¥3,680.16
25¥348.23320¥8,705.83
100¥326.49130¥32,649.13
250¥316.12872¥79,032.18