SMP-MSSB-PCS-NM | ||
---|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCS-NM-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-MSSB-PCS-NM | |
Description | SMP STRAIGHT PCB SMOOTH BORE JAC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic, Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.49000 | ¥254.49 |
10 | ¥222.87600 | ¥2,228.76 |
25 | ¥213.24600 | ¥5,331.15 |
50 | ¥206.36660 | ¥10,318.33 |
100 | ¥199.48710 | ¥19,948.71 |
250 | ¥188.48072 | ¥47,120.18 |