SMP-MSSB-PCT-NM | |
---|---|
DigiKey Part Number | 115-SMP-MSSB-PCT-NM-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCT-NM |
Description | SMP STRAIGHT PCB SMOOTH BORE JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic, Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.24000 | ¥233.24 |
10 | ¥204.27800 | ¥2,042.78 |
25 | ¥195.45400 | ¥4,886.35 |
50 | ¥189.14900 | ¥9,457.45 |
100 | ¥182.84300 | ¥18,284.30 |
250 | ¥172.75516 | ¥43,188.79 |
450 | ¥167.71133 | ¥75,470.10 |