




SMP-MSLD-PCT | |
|---|---|
DigiKey Part Number | ARF1595-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT |
Description | CONN SMP RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.84000 | ¥193.84 |
| 10 | ¥172.89000 | ¥1,728.90 |
| 25 | ¥162.52800 | ¥4,063.20 |
| 50 | ¥155.56500 | ¥7,778.25 |
| 100 | ¥146.78040 | ¥14,678.04 |
| 300 | ¥135.72243 | ¥40,716.73 |





