919-118J-51P | ||
---|---|---|
DigiKey Part Number | ARF1732-ND | |
Manufacturer | ||
Manufacturer Product Number | 919-118J-51P | |
Description | CONN MCX RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 919-118J-51P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.45000 | ¥108.45 |
10 | ¥96.09900 | ¥960.99 |
25 | ¥92.40440 | ¥2,310.11 |
50 | ¥88.71020 | ¥4,435.51 |
100 | ¥83.78130 | ¥8,378.13 |
300 | ¥76.38880 | ¥22,916.64 |
500 | ¥71.46056 | ¥35,730.28 |
1,000 | ¥65.54663 | ¥65,546.63 |