MI1812K121R-10 | ||
---|---|---|
DigiKey Part Number | 240-2422-2-ND - Tape & Reel (TR) 240-2422-1-ND - Cut Tape (CT) 240-2422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MI1812K121R-10 | |
Description | FERRITE BEAD 120 OHM 1812 1LN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 55mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | MI1812K121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.14840 | ¥78.71 |
50 | ¥2.76940 | ¥138.47 |
100 | ¥2.47780 | ¥247.78 |
250 | ¥2.15700 | ¥539.25 |
500 | ¥1.95284 | ¥976.42 |
1,000 | ¥1.66136 | ¥1,661.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60306 | ¥4,007.65 |
5,000 | ¥1.54477 | ¥7,723.85 |
12,500 | ¥1.45733 | ¥18,216.62 |