



901-9985-RFX | |
|---|---|
DigiKey Part Number | ARFX3067-ND |
Manufacturer | |
Manufacturer Product Number | 901-9985-RFX |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 12.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.44000 | ¥73.44 |
| 10 | ¥62.42200 | ¥624.22 |
| 25 | ¥58.50840 | ¥1,462.71 |
| 50 | ¥55.71500 | ¥2,785.75 |
| 100 | ¥53.05620 | ¥5,305.62 |
| 300 | ¥49.10007 | ¥14,730.02 |
| 500 | ¥47.36326 | ¥23,681.63 |
| 1,000 | ¥45.10497 | ¥45,104.97 |























