SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
901-9890-RFX
901-9890-RFX

901-9890-RFX

DigiKey Part Number
ARFX1228-ND
Manufacturer
Manufacturer Product Number
901-9890-RFX
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
901-9890-RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.68000¥95.68
10¥81.33500¥813.35
25¥76.24280¥1,906.07
50¥72.60220¥3,630.11
100¥69.13800¥6,913.80
300¥63.98387¥19,195.16
500¥61.72080¥30,860.40
1,000¥58.77859¥58,778.59
Manufacturers Standard Package