



901-9889-RFX | |
|---|---|
DigiKey Part Number | ARFX1227-ND |
Manufacturer | |
Manufacturer Product Number | 901-9889-RFX |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 901-9889-RFX Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.44000 | ¥73.44 |
| 10 | ¥62.38100 | ¥623.81 |
| 25 | ¥58.47560 | ¥1,461.89 |
| 50 | ¥55.68360 | ¥2,784.18 |
| 100 | ¥53.02470 | ¥5,302.47 |
| 300 | ¥49.07113 | ¥14,721.34 |
| 500 | ¥47.33564 | ¥23,667.82 |
| 1,000 | ¥45.07834 | ¥45,078.34 |




















