



31-102 | |
|---|---|
DigiKey Part Number | ARF1122-ND |
Manufacturer | |
Manufacturer Product Number | 31-102 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Features Extended Insulation |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.82000 | ¥88.82 |
| 10 | ¥75.48000 | ¥754.80 |
| 25 | ¥70.74800 | ¥1,768.70 |
| 50 | ¥67.36900 | ¥3,368.45 |
| 100 | ¥64.15370 | ¥6,415.37 |
| 250 | ¥60.13908 | ¥15,034.77 |
| 500 | ¥57.27122 | ¥28,635.61 |
| 1,000 | ¥54.54104 | ¥54,541.04 |













