
31-10-75 | |
|---|---|
DigiKey Part Number | ARF1121-ND |
Manufacturer | |
Manufacturer Product Number | 31-10-75 |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Features Isolated |
Mfr | Housing Color Silver, White |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.97000 | ¥122.97 |
| 10 | ¥104.49100 | ¥1,044.91 |
| 25 | ¥97.94640 | ¥2,448.66 |
| 50 | ¥93.27240 | ¥4,663.62 |
| 100 | ¥88.82140 | ¥8,882.14 |
| 250 | ¥83.26396 | ¥20,815.99 |
| 500 | ¥79.29388 | ¥39,646.94 |
| 1,000 | ¥75.51466 | ¥75,514.66 |










