
242145 | |
|---|---|
DigiKey Part Number | ACX1335-ND |
Manufacturer | |
Manufacturer Product Number | 242145 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 242145 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMB Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.23000 | ¥296.23 |
| 10 | ¥251.74700 | ¥2,517.47 |
| 30 | ¥232.97133 | ¥6,989.14 |
| 50 | ¥224.72880 | ¥11,236.44 |
| 100 | ¥214.01180 | ¥21,401.18 |
| 250 | ¥200.62980 | ¥50,157.45 |




















