
135106-R1-06.00 | |
|---|---|
DigiKey Part Number | ARF2969-ND |
Manufacturer | |
Manufacturer Product Number | 135106-R1-06.00 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to SMA | Cable Type Hand Formable .085 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.31000 | ¥345.31 |
| 10 | ¥293.50100 | ¥2,935.01 |
| 25 | ¥275.13160 | ¥6,878.29 |
| 50 | ¥262.00500 | ¥13,100.25 |
| 100 | ¥249.51140 | ¥24,951.14 |
| 250 | ¥233.91136 | ¥58,477.84 |















