

112635 | |
|---|---|
DigiKey Part Number | ACX1959-ND |
Manufacturer | |
Manufacturer Product Number | 112635 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.46000 | ¥92.46 |
| 10 | ¥78.54800 | ¥785.48 |
| 25 | ¥73.62280 | ¥1,840.57 |
| 50 | ¥70.10800 | ¥3,505.40 |
| 100 | ¥66.76200 | ¥6,676.20 |
| 300 | ¥61.78487 | ¥18,535.46 |
| 500 | ¥59.59954 | ¥29,799.77 |
| 1,000 | ¥56.75839 | ¥56,758.39 |











