BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
112553

112553

DigiKey Part Number
112553-ND
Manufacturer
Manufacturer Product Number
112553
Description
CONN BNC JACK STR 50OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
112553 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Voltage Rating
500 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-5329-51RFXAmphenol RF10,681ARF1687-ND¥5.57000Parametric Equivalent
031-5329-52RFXAmphenol RF1,981ARF1688-ND¥7.47000Parametric Equivalent
031-5976-50RFXAmphenol RF95031-5976-50RFX-ND¥8.79000Parametric Equivalent
112404Amphenol RF4,384ACX1051-ND¥6.80000Parametric Equivalent
112406Amphenol RF415ACX1994-ND¥14.51000Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.34000¥97.34
10¥82.73300¥827.33
25¥77.54960¥1,938.74
50¥73.84780¥3,692.39
100¥70.32310¥7,032.31
300¥65.08047¥19,524.14
500¥62.77870¥31,389.35
1,000¥59.78612¥59,786.12
Manufacturers Standard Package