
112505 | |
|---|---|
DigiKey Part Number | ACX1032-ND |
Manufacturer | |
Manufacturer Product Number | 112505 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-55, 142, 223, 400 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.11000 | ¥62.11 |
| 10 | ¥52.76300 | ¥527.63 |
| 25 | ¥49.45800 | ¥1,236.45 |
| 50 | ¥47.09600 | ¥2,354.80 |
| 100 | ¥44.84740 | ¥4,484.74 |
| 300 | ¥41.50327 | ¥12,450.98 |
| 500 | ¥40.03506 | ¥20,017.53 |
| 1,000 | ¥38.12592 | ¥38,125.92 |















