



112253 | |
|---|---|
DigiKey Part Number | ACX1853-ND |
Manufacturer | |
Manufacturer Product Number | 112253 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Isolated |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut, 1 Sleeve |
Contact Termination Crimp | Body Material Zinc Die Cast |
Shield Termination Crimp | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.81000 | ¥67.81 |
| 10 | ¥57.62500 | ¥576.25 |
| 25 | ¥54.01640 | ¥1,350.41 |
| 50 | ¥51.43600 | ¥2,571.80 |
| 100 | ¥48.98070 | ¥4,898.07 |
| 300 | ¥45.32813 | ¥13,598.44 |
| 500 | ¥43.72480 | ¥21,862.40 |
| 1,000 | ¥41.63985 | ¥41,639.85 |













