095-850-249M100 | ||
---|---|---|
DigiKey Part Number | 115-095-850-249M100-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-850-249M100 | |
Description | CBL ASSY BNC-SMA PLUG-PLUG 3.3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 39.4" (1.0m) 3.3' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.42000 | ¥191.42 |
10 | ¥167.62000 | ¥1,676.20 |
25 | ¥160.38000 | ¥4,009.50 |
50 | ¥155.20600 | ¥7,760.30 |
100 | ¥150.03170 | ¥15,003.17 |
250 | ¥141.75444 | ¥35,438.61 |
500 | ¥137.61546 | ¥68,807.73 |