415-0199-MM500 | ||
---|---|---|
DigiKey Part Number | 24-415-0199-MM500-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0199-MM500 | |
Description | CBL ASSY BNC-SMA PLUG-PLG 19.69" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 19.69" (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.80000 | ¥132.80 |
10 | ¥117.71900 | ¥1,177.19 |
25 | ¥113.19240 | ¥2,829.81 |
50 | ¥108.66500 | ¥5,433.25 |
100 | ¥102.62850 | ¥10,262.85 |
250 | ¥93.57288 | ¥23,393.22 |
500 | ¥87.53596 | ¥43,767.98 |
1,000 | ¥80.29165 | ¥80,291.65 |