
095-850-206-048 | |
|---|---|
DigiKey Part Number | ARF3212-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-206-048 |
Description | COAX CBL BNC TO MMCX 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.25000 | ¥235.25 |
| 10 | ¥199.93400 | ¥1,999.34 |
| 25 | ¥187.41640 | ¥4,685.41 |
| 50 | ¥178.47320 | ¥8,923.66 |
| 100 | ¥169.96040 | ¥16,996.04 |
| 250 | ¥159.33060 | ¥39,832.65 |
| 500 | ¥151.73616 | ¥75,868.08 |


