095-850-130-036 | ||
---|---|---|
DigiKey Part Number | ARF2090-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-850-130-036 | |
Description | CBL ASSY BNC-HDBNC PLUG-PLUG 36" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 36.00" (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.78000 | ¥201.78 |
10 | ¥176.72700 | ¥1,767.27 |
25 | ¥169.09120 | ¥4,227.28 |
50 | ¥163.63840 | ¥8,181.92 |
100 | ¥158.18350 | ¥15,818.35 |
250 | ¥149.45620 | ¥37,364.05 |
500 | ¥145.09238 | ¥72,546.19 |