095-850-130-012 | |
---|---|
DigiKey Part Number | ARF2092-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-130-012 |
Description | CBL ASSY BNC-HDBNC PLUG-PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.20000 | ¥221.20 |
10 | ¥193.70500 | ¥1,937.05 |
25 | ¥185.33200 | ¥4,633.30 |
50 | ¥179.35500 | ¥8,967.75 |
100 | ¥173.37600 | ¥17,337.60 |
250 | ¥163.81004 | ¥40,952.51 |
500 | ¥159.02738 | ¥79,513.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)