095-850-300-006 | |
---|---|
DigiKey Part Number | 115-095-850-300-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-300-006 |
Description | CBL ASSY HD-BNC JACK TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 4855R | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.44000 | ¥307.44 |
10 | ¥269.18800 | ¥2,691.88 |
25 | ¥257.55520 | ¥6,438.88 |
50 | ¥249.24560 | ¥12,462.28 |
100 | ¥240.93760 | ¥24,093.76 |
250 | ¥227.64440 | ¥56,911.10 |