095-850-162-036 | |
---|---|
DigiKey Part Number | ARF2339-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-162-036 |
Description | CBL ASSY BNC-HDBNC PLUG-PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1505A 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 1505A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.49000 | ¥230.49 |
10 | ¥201.81100 | ¥2,018.11 |
25 | ¥193.09320 | ¥4,827.33 |
50 | ¥186.86220 | ¥9,343.11 |
100 | ¥180.63480 | ¥18,063.48 |
250 | ¥170.66844 | ¥42,667.11 |
500 | ¥165.68540 | ¥82,842.70 |