BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70530

DigiKey Part Number
ARF2511-ND
Manufacturer
Manufacturer Product Number
031-70530
Description
CONN BNC RCPT STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
031-70530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.72000¥47.72
10¥40.54000¥405.40
25¥37.99560¥949.89
50¥36.18120¥1,809.06
Manufacturers Standard Package