
031-5539-1010 | |
|---|---|
DigiKey Part Number | ARF1951-ND |
Manufacturer | |
Manufacturer Product Number | 031-5539-1010 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5539-1010 Models |
Category | Number of Ports 1 |
Mfr | Features Board Lock, Isolated |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.33000 | ¥66.33 |
| 10 | ¥56.38500 | ¥563.85 |
| 25 | ¥52.85200 | ¥1,321.30 |
| 50 | ¥50.32780 | ¥2,516.39 |
| 100 | ¥47.92550 | ¥4,792.55 |
| 300 | ¥44.35200 | ¥13,305.60 |
| 500 | ¥42.78300 | ¥21,391.50 |
| 1,000 | ¥40.74296 | ¥40,742.96 |










