
031-5538-1010 | |
|---|---|
DigiKey Part Number | ARF2129-ND |
Manufacturer | |
Manufacturer Product Number | 031-5538-1010 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5538-1010 Models |
Category | Number of Ports 1 |
Mfr | Features Board Lock, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.77000 | ¥51.77 |
| 10 | ¥43.97200 | ¥439.72 |
| 25 | ¥41.21760 | ¥1,030.44 |
| 50 | ¥39.24940 | ¥1,962.47 |
| 100 | ¥37.37540 | ¥3,737.54 |
| 300 | ¥34.58817 | ¥10,376.45 |
| 500 | ¥33.36430 | ¥16,682.15 |
| 1,000 | ¥31.77308 | ¥31,773.08 |
| 2,500 | ¥29.78641 | ¥74,466.02 |











