
MC114N | |
|---|---|
DigiKey Part Number | 4306-MC114N-ND |
Manufacturer | |
Manufacturer Product Number | MC114N |
Description | CONTACT PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.37000 | ¥14.37 |
| 10 | ¥12.18000 | ¥121.80 |
| 25 | ¥11.41520 | ¥285.38 |
| 50 | ¥10.86900 | ¥543.45 |
| 100 | ¥10.34880 | ¥1,034.88 |
| 250 | ¥9.70012 | ¥2,425.03 |
| 500 | ¥9.23698 | ¥4,618.49 |
| 1,000 | ¥8.79602 | ¥8,796.02 |
| 2,500 | ¥8.24548 | ¥20,613.70 |






