PT15RV18-103A1010-E-S | ||
---|---|---|
DigiKey Part Number | 1993-PT15RV18-103A1010-E-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PT15RV18-103A1010-E-S | |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.97900 | ¥79.79 |
100 | ¥6.65120 | ¥665.12 |
1,000 | ¥4.92175 | ¥4,921.75 |
5,100 | ¥4.04380 | ¥20,623.38 |
10,200 | ¥3.85756 | ¥39,347.11 |