PT15NV15-103A2020-S | ||
---|---|---|
DigiKey Part Number | 1993-1201-ND | |
Manufacturer | ||
Manufacturer Product Number | PT15NV15-103A2020-S | |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.40000 | ¥5.40 |
10 | ¥4.76600 | ¥47.66 |
25 | ¥4.28880 | ¥107.22 |
50 | ¥4.13020 | ¥206.51 |
100 | ¥3.97130 | ¥397.13 |
250 | ¥3.73300 | ¥933.25 |
500 | ¥3.17702 | ¥1,588.51 |
1,000 | ¥2.93874 | ¥2,938.74 |
5,000 | ¥2.79667 | ¥13,983.35 |