PT15NV15-223A2020-I-S | ||
---|---|---|
DigiKey Part Number | 1993-PT15NV15-223A2020-I-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PT15NV15-223A2020-I-S | |
Description | TRIMMER 22K OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 22 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.20000 | ¥72.00 |
25 | ¥6.47880 | ¥161.97 |
50 | ¥6.23920 | ¥311.96 |
100 | ¥5.99860 | ¥599.86 |
400 | ¥5.63860 | ¥2,255.44 |
800 | ¥4.55885 | ¥3,647.08 |
1,200 | ¥4.43887 | ¥5,326.64 |
5,200 | ¥3.64705 | ¥18,964.66 |