PT15NV17-223A2020-I-PM-S | |
---|---|
DigiKey Part Number | 1993-PT15NV17-223A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV17-223A2020-I-PM-S |
Description | TRIMMER 22K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.25800 | ¥72.58 |
400 | ¥5.68430 | ¥2,273.72 |
1,200 | ¥4.47486 | ¥5,369.83 |
5,200 | ¥3.67665 | ¥19,118.58 |
10,000 | ¥3.50733 | ¥35,073.30 |