
PT10LV10-104A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1082-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-104A2020-PM-S |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT10LV10-104A2020-PM-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.67200 | ¥36.72 |
| 25 | ¥3.43360 | ¥85.84 |
| 50 | ¥3.25820 | ¥162.91 |
| 100 | ¥3.09280 | ¥309.28 |
| 250 | ¥2.88572 | ¥721.43 |
| 500 | ¥2.73702 | ¥1,368.51 |
| 2,000 | ¥2.46091 | ¥4,921.82 |
| 6,000 | ¥2.26081 | ¥13,564.86 |



