PS15NV60-103A3030-PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS15NV60-103A3030-PM

DigiKey Part Number
1993-1206-2-ND - Tape & Reel (TR)
1993-1206-1-ND - Cut Tape (CT)
1993-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS15NV60-103A3030-PM
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Round - 0.591" Dia (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥8.46800¥84.68
25¥7.90880¥197.72
50¥7.50540¥375.27
100¥7.12080¥712.08
250¥6.63972¥1,659.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.29604¥3,148.02
1,000¥5.96881¥5,968.81
1,500¥5.78493¥8,677.40
2,500¥5.56091¥13,902.27
3,500¥5.41784¥18,962.44
5,000¥5.27011¥26,350.55
6,000¥5.19609¥31,176.54
12,000¥4.92374¥59,084.88
12,500¥4.90813¥61,351.62
Manufacturers Standard Package