USBFTV22G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV22G

DigiKey Part Number
APC1574-ND
Manufacturer
Manufacturer Product Number
USBFTV22G
Description
CONN RCP USB2.0 TYPEA 4P PNL MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USBFTV22G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Features
Circular Threaded Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
500
Shielding
-
Contact Finish
-
Shell/Shielding Material
Aluminum
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.17000¥463.17
10¥393.65900¥3,936.59
25¥369.02280¥9,225.57
50¥351.42380¥17,571.19
100¥334.66900¥33,466.90
250¥319.30420¥79,826.05
Manufacturers Standard Package