SJS883000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS883000

DigiKey Part Number
APC1601-ND
Manufacturer
Manufacturer Product Number
SJS883000
Description
CONN CRADLE 7 BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cradle 7 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cradle
For Use With/Related Products
Luminus Inline Mated Connectors
Shell Size - Insert
7
Material
Polyamide (PA66), Nylon 6/6
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.69000¥218.69
10¥185.86000¥1,858.60
25¥174.22600¥4,355.65
50¥165.91340¥8,295.67
100¥157.99870¥15,799.87
250¥148.11752¥37,029.38
500¥141.05718¥70,528.59
Manufacturers Standard Package