
MS272914 | |
|---|---|
DigiKey Part Number | 623-MS272914-ND |
Manufacturer | |
Manufacturer Product Number | MS272914 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 15/16-20 UNEF-2B 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.610" (15.49mm) | |
Diameter - Outside | 1.106" (28.10mm) | |
Shell Size - Insert | 16 | |
Thread Size | 15/16-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Aluminum Shell |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.61000 | ¥250.61 |
| 10 | ¥213.00800 | ¥2,130.08 |
| 25 | ¥199.67280 | ¥4,991.82 |
| 50 | ¥190.14460 | ¥9,507.23 |
| 100 | ¥181.07610 | ¥18,107.61 |
| 250 | ¥169.75224 | ¥42,438.06 |
| 500 | ¥162.21996 | ¥81,109.98 |






