
A8504952S20W | |
|---|---|
DigiKey Part Number | APC1485-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S20W |
Description | CONN CABLE CLAMP SZ 20 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" ~ 0.830" (14.73mm ~ 21.08mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.07000 | ¥243.07 |
| 10 | ¥206.55400 | ¥2,065.54 |
| 25 | ¥193.61880 | ¥4,840.47 |
| 50 | ¥184.38000 | ¥9,219.00 |
| 100 | ¥175.58690 | ¥17,558.69 |
| 250 | ¥164.60644 | ¥41,151.61 |
| 500 | ¥156.84916 | ¥78,424.58 |













