A8504951120W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951120W

DigiKey Part Number
APC1384-ND
Manufacturer
Manufacturer Product Number
A8504951120W
Description
CONN CABLE CLAMP SZ 20 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1 3/16-18 UNEF 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.580" ~ 0.830" (14.73mm ~ 21.08mm)
Diameter - Outside
1.350" (34.29mm)
Shell Size - Insert
20
Thread Size
1 3/16-18 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.50000¥174.50
10¥148.29500¥1,482.95
25¥139.01120¥3,475.28
50¥132.37680¥6,618.84
100¥126.06240¥12,606.24
250¥118.17644¥29,544.11
500¥112.54348¥56,271.74
Manufacturers Standard Package