
A8504939S15W | |
|---|---|
DigiKey Part Number | APC1420-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S15W |
Description | CONN CABLE CLAMP SZ 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.18000 | ¥282.18 |
| 10 | ¥239.83100 | ¥2,398.31 |
| 25 | ¥224.81760 | ¥5,620.44 |
| 50 | ¥214.09180 | ¥10,704.59 |
| 100 | ¥203.88070 | ¥20,388.07 |
| 250 | ¥191.13160 | ¥47,782.90 |















