
A850493921W | |
|---|---|
DigiKey Part Number | APC1433-ND |
Manufacturer | |
Manufacturer Product Number | A850493921W |
Description | CONN CABLE CLAMP SZ21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 21 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.17000 | ¥208.17 |
| 10 | ¥176.91600 | ¥1,769.16 |
| 25 | ¥165.83600 | ¥4,145.90 |
| 50 | ¥157.92340 | ¥7,896.17 |
| 100 | ¥150.38930 | ¥15,038.93 |
| 250 | ¥140.98336 | ¥35,245.84 |
| 500 | ¥134.26342 | ¥67,131.71 |










