
A850493915W | |
|---|---|
DigiKey Part Number | APC1427-ND |
Manufacturer | |
Manufacturer Product Number | A850493915W |
Description | CONN CABLE CLAMP SZ 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.40000 | ¥210.40 |
| 10 | ¥178.80700 | ¥1,788.07 |
| 25 | ¥167.61520 | ¥4,190.38 |
| 50 | ¥159.61620 | ¥7,980.81 |
| 100 | ¥152.00050 | ¥15,200.05 |
| 250 | ¥142.49404 | ¥35,623.51 |
| 500 | ¥135.70110 | ¥67,850.55 |















