NPP-301B-100A | ||
---|---|---|
DigiKey Part Number | 235-1679-5-ND | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPP-301B-100A | |
Description | SENSOR 15PSIA 0.08" .06V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | Male - 0.08" (2.04mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.33000 | ¥99.33 |
10 | ¥79.45800 | ¥794.58 |
25 | ¥73.50000 | ¥1,837.50 |
100 | ¥63.56740 | ¥6,356.74 |
500 | ¥59.59444 | ¥29,797.22 |
1,000 | ¥55.62145 | ¥55,621.45 |