NPP-301A-100AT | ||
---|---|---|
DigiKey Part Number | 235-1492-2-ND - Tape & Reel (TR) 235-1492-1-ND - Cut Tape (CT) 235-1492-6-ND - Digi-Reel® | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPP-301A-100AT | |
Description | SENSOR 15PSIA .06V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.12000 | ¥80.12 |
10 | ¥64.09000 | ¥640.90 |
25 | ¥59.28480 | ¥1,482.12 |
100 | ¥51.27390 | ¥5,127.39 |
500 | ¥48.06966 | ¥24,034.83 |
1,000 | ¥44.86499 | ¥44,864.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥48.01077 | ¥96,021.54 |